
This is a general purpose SPDT switch with a maximum operating voltage of 30V and a maximum current rating of 1A. It is designed for chassis mount applications and has a maximum operating temperature range of -54°C to 105°C. The switch is made of steel with gold contact plating and has a throw configuration of SPDT. It is RoHS compliant and available in bulk packaging.
Honeywell 1SE401-3 technical specifications.
| Actuator Material | Steel |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 39.69g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SE401-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.