
This SPDT on-mom switch features a gold-plated contact and is rated for 30V DC. It has a maximum operating temperature range of -54°C to 105°C and is designed for chassis mount applications. The switch is waterproof and has a throw configuration of SPDT. It requires a solder termination and has a weight of 7.37g.
Honeywell 1SE61-T technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 482gf |
| Orientation | Straight |
| Ratings | Waterproof |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 7.37g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SE61-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
