
This is a general purpose SPST switch with a steel actuator, rated for 5A and 250V AC, with a maximum operating temperature range of -10°C to 105°C. It has a wire lead termination and a straight orientation. The switch is designed for panel, screw, or wire mounting and has a throw configuration of SPST. The operating force is 4.73N and the weight is 11.34g.
Honeywell 1SE65 technical specifications.
| Actuator Material | Steel |
| Current Rating | 5A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SE65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
