
This SPDT switch features a screw mount package, with a maximum current rating of 1A and a maximum voltage rating of 30V DC. The switch has a straight orientation and a wire lead termination. It is constructed with a steel actuator and gold contact material, and has a weight of 39.69g. The switch is designed for basic and snap action applications, with a throw configuration of SPDT.
Honeywell 1SE7-3 technical specifications.
| Actuator Material | Steel |
| Contact Material | Gold |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Weight | 39.69g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SE7-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
