Snap acting/limit switch featuring a plastic pin plunger actuator. This SPDT switch offers a 5A contact current rating with gold and silver contact materials, suitable for 250V AC and 30V DC. With a mechanical life of 80,000 cycles, it operates between -55°C and 125°C and mounts via chassis, through hole, screw, or solder termination. Approvals include UL and CSA.
Honeywell 1SM1-T technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 80000Cycles |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SM1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
