
Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 30VDC 1.39N Screw Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 141gf |
| Orientation | Straight |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2.72g |
| RoHS | Compliant |
