The 1SM263 is a basic SPDT on-mom switch with a maximum current rating of 5A and a maximum operating temperature of 125°C. It is designed for chassis mount applications and has a mechanical life of 80000 cycles. The switch has a maximum voltage rating of 30V DC and is rated for 250V AC. It is available in a bulk packaging quantity of 20 units.
Honeywell 1SM263 technical specifications.
| Actuator Material | Plastic |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SM263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.