This 30V 5A SPDT switch features a plastic actuator and is rated for 125°C operation. It has a mechanical life of 80000 cycles and can withstand 250V AC. The switch is available in bulk packaging and is RoHS compliant. It is designed for chassis mount, screw, and solder termination and has a straight orientation.
Honeywell 1SM282 technical specifications.
| Actuator Material | Plastic |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SM282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.