This 5A 30V DC SPDT on-momentary switch features a chassis mount design with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a mechanical life of 80000 cycles and is rated for 250V AC. The switch is available in a package quantity of 20 and is packaged in bulk. It is not RoHS compliant.
Honeywell 1SM817-T technical specifications.
| Actuator Material | Plastic |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 80000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SM817-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.