
SPDT momentary snap acting switch featuring a 7A current rating at 28VDC and 250VAC. This general-purpose switch boasts silver and gold contact material, a 0.61mm operating position, and a plastic pin plunger actuator. Designed for panel mounting with screw terminals, it offers a mechanical life of 1,000,000 cycles and operates within a temperature range of -53°C to 121°C. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1SX1-H58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 7A |
| Contact Material | Silver, Gold |
| Current Rating | 7A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SX1-H58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
