
SPDT snap-action switch featuring a plunger actuator with N.O./N.C. functionality. Rated for 7A at 250VAC and 28VDC, with a mechanical life of 1,000,000 cycles. Operating force is 1.39N, and it offers a temperature range of -55°C to 125°C. Mounting options include chassis, screw, and solder with turret terminals.
Honeywell 1SX1-T-C technical specifications.
| Actuator Material | Plastic |
| Current Rating | 7A |
| Depth | 5.08mm |
| Differential Travel | 0.005inch |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.39N |
| Operating Position | 0.312inch |
| Orientation | Straight |
| Overtravel | 0.004inch |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SX1-T-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
