
SPDT momentary snap acting switch with a plastic pin plunger actuator. Features a 3.5A current rating at 28VDC, with a maximum AC voltage rating of 250V and a maximum DC current rating of 7A. Offers silver and gold contact materials, a mechanical life of 1,000,000 cycles, and operates within a temperature range of -53°C to 121°C. Termination is via solder, with chassis mount and screw mounting options.
Honeywell 1SX12-T technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 4A |
| Contact Material | Silver, Gold |
| Current Rating | 3.5A |
| Depth | 5.1mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SX12-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
