The 1SX26-C is a SPDT on-momentary switch from Honeywell with a maximum operating temperature of 125°C and a maximum current rating of 7A. It has a maximum voltage rating of 28V DC and is designed for through-hole mounting. The switch has a mechanical life of 1,000,000 cycles and is compliant with RoHS regulations. It is available in a bulk packaging with 30 units per package.
Honeywell 1SX26-C technical specifications.
| Actuator Material | Plastic |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SX26-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.