This 28V DC rated, 125°C maximum operating temperature, SPDT switch is mounted via chassis mount, screw, and solder. It features a straight orientation and a quick connect termination. The switch is RoHS compliant and has a maximum AC voltage rating of 250V. Operating force is 141gf and the switch is available in a bulk packaging quantity of 30. The switch is part of the SX series and has a DC rated voltage of 28V.
Honeywell 1SX48-H58 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 141gf |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SX48-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.