
SPDT snap-action switch featuring a plastic pin plunger actuator. Rated for 7A at 250VAC and 28VDC, with silver and gold contact materials. Offers a mechanical life of 1,000,000 cycles and operates within a temperature range of -53°C to 121°C. Mounting options include chassis, screw, and solder, with solder termination. This RoHS compliant component has a 1.39N operating force and a 0.015-inch operating position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1SX48-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1SX48-T technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 7A |
| Contact Material | Silver, Gold |
| Current Rating | 7A |
| Depth | 5.1mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SX48-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
