
SPDT momentary snap acting switch with a 7A, 28VDC contact current rating. Features a plastic plunger actuator, wire terminal, and panel mount design. Offers a 250V AC voltage rating and operates within a temperature range of -53°C to 121°C. RoHS compliant with silver/gold contacts and a straight orientation.
Honeywell 1SX74-T technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 7A |
| Contact Material | Silver, Gold |
| Current Rating | 7A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SX74-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.