
SPDT momentary snap acting switch with solder terminals and a plastic plunger actuator. Features a 7A current rating at 28VDC, 250VAC voltage rating, and a mechanical life of 1,000,000 cycles. Operating temperature range is -53°C to 121°C. Mounts via through-hole with a right-angle orientation.
Honeywell 1SX81 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 10.92mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SX81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.