
Snap action switch featuring a pin plunger actuator, SPDT/DPDT throw configuration, and On-Mom function. Rated for 10A at 250VAC with silver contacts. Offers a mechanical life of 7,000,000 cycles and operates within a temperature range of -55°C to 125°C. Mounting options include chassis, panel, and screw, with solder termination. UL and CSA approved, RoHS compliant.
Honeywell 1TB1-1 technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 12.7mm |
| Length | 46.5mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 7000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 389N |
| Operating Position | 0.46inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TB1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
