
The 1TB1-13 is a screw mount switch with a maximum current rating of 10A and a maximum voltage rating of 250V AC. It has a throw configuration of DPDT and is made of plastic with silver contacts. The switch operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a package quantity of 5 and has a weight of 907g.
Honeywell 1TB1-13 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 12.7mm |
| Length | 46.43mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TB1-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
