
Snap action switch featuring a pin plunger actuator, 10A current rating at 250VAC, and SPDT/DPDT throw configuration. This chassis-mount switch offers a 3.61N operating force and a 0.025-inch differential travel. With a mechanical life of 7 million cycles and a temperature range of -55°C to 125°C, it is RoHS compliant and UL/CSA approved. Termination is via solder.
Honeywell 1TB1-2 technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 12.7mm |
| Differential Travel | 0.025inch |
| Length | 46.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 7000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 361N |
| Operating Position | 0.003inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 152mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TB1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
