
DPDT momentary snap acting/limit switch with solder terminals and a plastic plunger actuator. Features a 10A current rating at 250V AC, operating force of 389N, and a mechanical life of 7 million cycles. This panel mount switch operates between -55°C and 125°C, with a pretravel of 0.06 inches and an operating position of 0.46 inches. RoHS compliant with a straight orientation.
Honeywell 1TB1-3 technical specifications.
| Actuator Type | PIN PLUNGER |
| Current Rating | 10A |
| Depth | 17.5mm |
| Length | 31.8mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 7000000Cycles |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 389N |
| Operating Position | 0.46inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TB1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
