
The 1TB242-4 is a 10A DPDT panel mount switch from Honeywell, rated for 250V AC and operating within a temperature range of -55°C to 125°C. It features a plastic actuator and silver contacts, with a maximum operating force of 3.61N. The switch is available in a package quantity of 5 and is compliant with RoHS regulations.
Honeywell 1TB242-4 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 12.7mm |
| Length | 38.2mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Solder |
| Operating Force | 3.61N |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TB242-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
