
DPDT snap action switch featuring quick connect termination and a plunger actuator. Rated for 10A at 250VAC (372.85VA), with a 125V AC rating also specified. Operating force is 3.61N, and the switch offers a mechanical life of 7,000,000 cycles. Constructed with a plastic actuator and silver contacts, it supports screw mounting and operates within a temperature range of -55°C to 125°C.
Honeywell 1TB25-D8 technical specifications.
| Actuator Material | Plastic |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 12.7mm |
| Length | 52.07mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 7000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TB25-D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
