
This 10A DPDT switch is designed for panel mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silver contact material and a plastic material construction. The switch is RoHS compliant and has a quick connect termination. It is available in a bulk packaging with 5 units per package.
Honeywell 1TB28-2 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 10A |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TB28-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
