SPDT toggle switch with a latched, on-off-on function and a locking lever actuator. Features a 20A current rating and a 250VDC voltage rating, with a 125VAC rating at 20A. The switch is panel mountable with a threaded bushing and screw terminals. Constructed with nickel-plated actuator material and silver-cadmium contacts, it operates within a temperature range of -65°C to 71°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Sign in to ask questions about the Honeywell 1TL1-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL1-1A technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL1-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
