
SPDT toggle switch featuring a locking lever actuator with a 26.67mm nickel-plated actuator length. This panel-mount switch offers a 20A max current rating at 28VDC and a 15A current rating at 125VAC/250VDC. The switch function is On-Off-On with a latched mechanism and screw terminals for termination. Operating temperature range is -65°C to 71°C, and the unit is environment-proof and RoHS compliant.
Honeywell 1TL1-1K technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated |
| Length | 28.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL1-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
