
SPDT toggle switch with On-Off-On function and latched operation. Features a locking lever actuator with a 26.67mm nickel-plated length, designed for panel mounting with a threaded bushing. Rated for 20A at 28VDC, with a maximum AC voltage rating of 125V and a maximum DC voltage rating of 250V. Contact material is silver-cadmium, and the switch is environment-proof and sealed. Compliant with RoHS standards and approved by UL, CSA, and CE.
Honeywell 1TL1-1L technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL1-1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
