
SPST toggle switch featuring a non-illuminated, standard round, nickel-plated actuator with a 17.27mm length. Rated for 20A at 277VAC and 250VDC, with silver-cadmium contacts and screw termination. This panel-mount switch offers a 2-position ON-OFF function and is environment-sealed, meeting UL, CSA, CE, and RoHS compliance.
Sign in to ask questions about the Honeywell 1TL1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL1-2 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Height | 79.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
