
This 10A SPST toggle switch is designed for use in applications where a high current rating and reliable operation are required. It features a locking lever actuator with a nickel plated finish and silver, cadmium contacts. The switch is rated for 250V DC and has a maximum operating temperature of 71°C. It is also compliant with UL, CSA, and CE approvals, making it suitable for use in a variety of applications. The switch is packaged in bulk and is available in a panel mount with threads configuration.
Sign in to ask questions about the Honeywell 1TL1-4F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL1-4F technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Approvals | UL, CSA, CE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL1-4F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
