
The 1TL1-5M is a 26.67mm locking lever toggle switch with a current rating of 10A and a maximum operating voltage of 250V DC. It has a temperature range of -65°C to 71°C and is designed for bushing mount applications. The switch is made with a nickel plated actuator and silver, cadmium contacts. It is RoHS compliant and available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1TL1-5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL1-5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
