
SPST momentary toggle switch featuring a nickel-plated, standard round lever actuator with a 17.27mm length. Rated for 20A and 250VDC / 125VAC, this panel-mount switch utilizes screw terminals for connection. Constructed with silver-cadmium contacts and an environment-sealed design, it operates within a temperature range of -65°C to 71°C. Approvals include UL, CSA, and CE, with RoHS compliance confirmed.
Sign in to ask questions about the Honeywell 1TL1-61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL1-61 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL1-61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
