This standard round toggle switch features a nickel-plated actuator and silver-cadmium contact plating. It has a current rating of 10A and a DC rated voltage of 250V. The switch operates within a temperature range of -65°C to 71°C and is suitable for panel or bushing mounting. It is available in a single unit package and is not RoHS compliant.
Sign in to ask questions about the Honeywell 1TL1-7-NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL1-7-NH technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1TL1-7-NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.