
This standard round toggle switch from Honeywell features a nickel-plated actuator and a current rating of 15A. It is rated for a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. The switch is designed for use in environments where it may be exposed to moisture, with a maximum voltage rating of 250V AC and 250V DC. It is available in a bulk packaging configuration and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell 1TL11-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL11-2 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL11-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.