
SPDT toggle switch featuring a non-illuminated, standard round nickel-plated lever and screw termination. Rated for 20A at 250VAC and 250VDC, with a 125VAC rating also specified. This panel-mount switch offers a straight orientation and operates within a temperature range of -65°C to 72°C. Environment-proof and RoHS compliant, it measures 32.26mm in length and 16.13mm in depth.
Sign in to ask questions about the Honeywell 1TL11-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL11-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Depth | 16.13mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 32.26mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL11-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
