
SPDT toggle switch featuring a locking lever actuator with nickel-plated construction. Rated for 20A at 277VAC and 250VDC, with a 15A continuous rating. Offers screw terminals for termination and panel mounting via a threaded bushing. Operates across a wide temperature range from -65°C to 71°C, with silver-cadmium contacts. Environment-proof and RoHS compliant.
Sign in to ask questions about the Honeywell 1TL11-31K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL11-31K technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 16.13mm |
| Illumination Type | Non-Illuminated |
| Length | 32.26mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL11-31K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
