
DPDT momentary toggle switch featuring a straight, standard round nickel-plated actuator with a 17.27mm length. Rated for 15A at 28VDC, with AC voltage rating of 125V and DC rated voltage of 250V. Silver, Cadmium contacts ensure reliable performance, and screw terminals facilitate panel mounting. This non-illuminated, environment-proof switch operates within a temperature range of -65°C to 71°C.
Sign in to ask questions about the Honeywell 1TL11-82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL11-82 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL11-82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.