
SPDT toggle switch with a locking lever actuator, featuring a straight, non-illuminated design. Rated for 15A maximum current and 250VDC/7VAC, with a 125VAC rating. Panel mountable with threaded bushing and screw terminals, constructed with nickel-plated actuator and silver-cadmium contacts. Operating temperature range from -65°C to 71°C, this environment-proof component is RoHS compliant.
Sign in to ask questions about the Honeywell 1TL11-82G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL11-82G technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 16.13mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 32.26mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 7V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL11-82G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
