
SPDT momentary toggle switch featuring a tab lever actuator and screw terminal for panel mounting. Rated for 15A at 28VDC, with a maximum AC voltage rating of 125V and DC voltage rating of 250V. Operates across a wide temperature range from -65°C to 71°C. Constructed with thermoplastic actuator and silver-cadmium contacts, this non-illuminated, environment-proof switch is RoHS compliant.
Honeywell 1TL119-7-A02 technical specifications.
| Actuator Color | Black |
| Actuator Length | 29.13mm |
| Actuator Material | Thermoplastic, Plastic |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.45mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL119-7-A02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
