
SPDT toggle switch featuring a locking lever actuator with a white finish and 30mm length. Rated for 15A at 277VAC and 250VDC, with a 745.7VA rating. This non-illuminated, panel-mount switch utilizes screw terminals and offers a straight orientation. Operating temperature range is -65°C to 71°C, with silver-cadmium contacts and bushing mounting.
Sign in to ask questions about the Honeywell 1TL150-3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL150-3D technical specifications.
| Actuator Color | White |
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL150-3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
