The 1TL150-7E is a 30mm locking lever toggle switch with a current rating of 10A and a maximum operating temperature of 71°C. It is designed for panel mount with threads and has a maximum voltage rating of 250V AC and DC. The switch features a silver and cadmium plated contact and is rated for environment proof applications. It is available in a bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell 1TL150-7E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL150-7E technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL150-7E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.