SPDT momentary toggle switch featuring a straight, nickel-plated lever actuator with a 16.51mm length. Rated for 15A at 28VDC, with AC voltage ratings of 125V and 277V, and DC voltage ratings up to 250V. This panel-mount switch utilizes screw terminals for termination and offers a switch function of Mom-Off-Mom. Constructed with silver-cadmium contacts and rated for environmental proofing, it operates within a temperature range of -65°C to 71°C.
Sign in to ask questions about the Honeywell 1TL163-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL163-7 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.45mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL163-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
