This toggle switch is a panel mount device with a 25.4mm actuator length, rated for 10A and 250V DC. It has a maximum operating temperature range of -65°C to 71°C and is RoHS compliant. The switch is designed for on-off-mom functionality and has a SPDT throw configuration. It is available in bulk packaging and is suitable for use in environments that require environment proof ratings.
Checking distributor stock and pricing after the page loads.
Honeywell 1TL28-5 technical specifications.
| Actuator Length | 25.4mm |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
No datasheet is available for this part.