SPST toggle switch featuring a latched mechanism and a standard round, nickel-plated lever actuator. Rated for 20A max current and 250VDC / 125VAC, with a 28VDC rating. Environment-proof construction with silver-cadmium contacts and wire lead termination. Designed for panel mounting with a threaded bushing, operating across a temperature range of -65°C to 71°C.
Honeywell 1TL372-2 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 34.29mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 45.36g |
| RoHS | Compliant |
No datasheet is available for this part.
