
SPDT toggle switch featuring a straight, tab lever actuator with screw termination. Rated for 20A at 277VAC and 250VDC, with an AC voltage rating of 125V and 277VAC. Operates within a temperature range of -65°C to 71°C. This non-illuminated, panel-mount switch boasts environment-proof ratings and is RoHS compliant.
Honeywell 1TL48-3 technical specifications.
| Actuator Color | White |
| Actuator Length | 22.22mm |
| Actuator Material | Plastic |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL48-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.