
This standard round toggle switch features a silver-cadmium contact material and a maximum operating temperature range of -65°C to 71°C. It has a current rating of 15A and a maximum voltage rating of 250V. The switch is designed for bushing mount and has a straight orientation. It is RoHS compliant and available in a bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1TL48-31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | White |
| Actuator Length | 22.22mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL48-31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
