The 1TL5-3 is a standard round toggle switch with a nickel plated actuator and a current rating of 15A. It has a maximum operating temperature range of -65 to 71°C and a maximum voltage rating of 125V AC or 250V DC. The switch is designed for panel mount with threads and is RoHS compliant. It is available in a single unit package and is suitable for use in environments that require a high level of environmental proof.
Sign in to ask questions about the Honeywell 1TL5-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL5-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL5-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.