
SPDT toggle switch with a tab lever and screw termination, rated for 15A at 277VAC and 250VDC, featuring silver-cadmium contacts. This non-illuminated, panel-mount switch offers a straight orientation and a durable nickel-plated actuator. Operating across a wide temperature range of -65°C to 71°C, it is environment-proof and RoHS compliant.
Honeywell 1TL51-7 technical specifications.
| Actuator Length | 22.22mm |
| Actuator Material | NICKEL PLATED |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.45mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
No datasheet is available for this part.
