
The 1TL62-3 is a 15A SPDT toggle switch rated for 250V DC and 71°C. It features a panel mount with threads and is RoHS compliant. The switch has a silver and cadmium contact material and is available in a non-illuminated or illuminated version. It is designed for use in environments that require environment proofing and is suitable for applications with a maximum operating temperature of -65°C to 71°C.
Sign in to ask questions about the Honeywell 1TL62-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL62-3 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED, Aluminium |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL62-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
