This 10A SPST toggle switch has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. It is rated for 250V DC and has a current rating of 10A. The switch is mounted via a bushing and has a straight orientation. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Sign in to ask questions about the Honeywell 1TL62-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL62-6 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED, Aluminium |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 7V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL62-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
