The 1TL64-51 is a standard round toggle switch from Honeywell with a current rating of 10A and a maximum voltage rating of 250V DC. It operates within a temperature range of -65°C to 71°C and is designed for panel mount applications. The switch features a standard round actuator and is rated for use in environments that require proof of ratings. It is compliant with RoHS regulations and is available in a bulk packaging option.
Sign in to ask questions about the Honeywell 1TL64-51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1TL64-51 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1TL64-51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
